Vishay 595D105X0010A2T technical specifications.
| Capacitance | 1uF |
| Package/Case | 1507 |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height - Seated (Max) | 0.068inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D105X0010A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.