
Solid tantalum capacitor, 1µF capacitance, 20V voltage rating, and 20% tolerance. Features a 9 Ohm ESR and 125°C maximum operating temperature. Surface mountable with a 2.2 x 1.1 x 1.1mm case size. Packaged on tape and reel for automated assembly.
Vishay 595D105X0020T2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2211 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.1mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.057inch |
| Leakage Current | 500nA |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 60uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D105X0020T2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.