Vishay 595D105X0020T8T technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.1mm |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 1.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 595D105X0020T8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.