Vishay 595D105X9035A4T technical specifications.
| Capacitance | 1uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 4.1R |
| Features | General Purpose |
| Height | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D105X9035A4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.