Solid Tantalum Capacitor, 1µF capacitance, 50V DC rated voltage, 10% tolerance. Features 5Ω ESR, 500nA leakage current, and 130µA ripple current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 4mm (L) x 2.8mm (D) x 1.9mm (H), B case code. Lead-free and RoHS compliant.
Vishay 595D105X9050B2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 130uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D105X9050B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.