Solid Tantalum Capacitor, 10µF capacitance, 4V voltage rating, and 20% tolerance. Features a low ESR of 7.8 Ohms and a maximum operating temperature of 125°C. This surface mount component is housed in a 2.2 x 1.1 x 1.1mm (0804) case with conformal coating. Designed for general-purpose applications, it operates from -55°C to 125°C and is supplied on tape and reel.
Vishay 595D106X0004T2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2211 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7.8R |
| Features | General Purpose |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 60uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X0004T2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.