Solid tantalum capacitor, 10µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 1507 (3718 metric) case code, surface mount termination, and a 1.9Ω ESR. Operating temperature range from -55°C to 125°C with a maximum leakage current of 1µA. Conformal coated, polarized construction, RoHS compliant.
Vishay 595D106X0010A2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1507 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X0010A2T to view detailed technical specifications.
No datasheet is available for this part.
