Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features surface mount, PCB termination in a 1611 chip package with conformal coating. Operates from -55°C to 125°C, with 760mΩ ESR and 1.6µA leakage current. RoHS compliant, general purpose, polarized, and supplied on tape and reel.
Vishay 595D106X0016B2T technical specifications.
| Capacitance | 10uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 760mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 320uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X0016B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.