Vishay 595D106X0025C8T technical specifications.
| Capacitance | 10uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 570mR |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 595D106X0025C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.