Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low ESR of 430mΩ, a maximum operating temperature of 125°C, and a leakage current of 3.5µA. This surface mount component is housed in a D case (7.4 x 4.3 x 2.8mm) with a flat construction and conformal coating. Packaged on tape and reel, it offers general-purpose functionality with RoHS compliance.
Vishay 595D106X0035D2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 430mR |
| Features | General Purpose |
| Height | 6.4mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 590uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X0035D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.