Solid tantalum capacitor, polarized, 10µF capacitance, 10V voltage rating. Features 1.9Ω ESR, 1µA leakage current, and 6% dissipation factor. Surface mount, 1507 case code (3.7mm x 1.8mm x 1.4mm), with conformal coating. Operating temperature range of -55°C to 85°C. RoHS compliant.
Vishay 595D106X9010A2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1507 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X9010A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.