This solid tantalum capacitor has a capacitance of 10uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C. The capacitor is polarized and has a surface mount package type. It is a type of solid tantalum capacitor.
Vishay 595D106X9050D8T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.4 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 595D106X9050D8T to view detailed technical specifications.
No datasheet is available for this part.