Solid Tantalum Capacitor, 10µF capacitance, 50V DC voltage rating, 10% tolerance. Features a 2824 case code (7.2 x 6 x 3.5mm), flat construction, and SMD/SMT termination for surface mounting. Operates from -55°C to 125°C with a low ESR of 650mΩ and 5µA leakage current. Packaged in Tape and Reel for automated assembly.
Vishay 595D106X9050R2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 650mR |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 430uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X9050R2T to view detailed technical specifications.
No datasheet is available for this part.