
The TANTAMOUNT 595D107X0010C2T is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 10V. It features a conformal coated package with a flat construction and measures 7.1mm in length, 2.5mm in height, and 3.2mm in depth. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Vishay 595D107X0010C2T technical specifications.
| Capacitance | 100uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X0010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.