Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 20% tolerance. Features a 150mΩ ESR and 12% dissipation factor, with a maximum operating temperature of 125°C. This surface mount component is housed in a 2917 package with dimensions of 7.5mm x 4.3mm x 6.4mm. RoHS compliant and supplied on tape and reel.
Vishay 595D107X0010D2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 6.4mm |
| Leakage Current | 16uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X0010D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.