Vishay 595D107X0025R8T technical specifications.
| Capacitance | 100uF |
| Package/Case | 2824 |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 595D107X0025R8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.