
The 595D107X06R3B4T is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 6.3V. It has a tolerance of 20% and is designed for surface mount applications. The capacitor is constructed with a flat design and has a conformal coated package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay 595D107X06R3B4T technical specifications.
| Capacitance | 100uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X06R3B4T to view detailed technical specifications.
No datasheet is available for this part.