
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2812 (7132) case code, 7.1mm length, 3.2mm depth, and 2.5mm height with a flat construction. Surface mountable with SMD/SMT termination, this polar capacitor offers 200mΩ ESR, 6.3µA leakage current, and a maximum operating temperature of 125°C. Packaged in tape and reel for 500 units.
Vishay 595D107X06R3C2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X06R3C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
