Solid tantalum capacitor, 100µF capacitance, 10V voltage rating, 10% tolerance. Features 400mΩ ESR, 12% dissipation factor, and 10µA leakage current. Surface mount device with a 1611 (4028 metric) case code, measuring 4mm x 2.8mm x 1.9mm. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay 595D107X9010B2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 10uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 460uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X9010B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
