This 100uF tantalum capacitor has a rated voltage of 16VDC and a tolerance of 10%. It features a standard ESR type and a leakage current of 16. The capacitor is constructed with a flat design and has a pad termination style. It is suitable for surface mount applications and operates within a temperature range of -55 to 125°C.
Vishay 595D107X9016C8T technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.27Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 16uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 595D107X9016C8T to view detailed technical specifications.
No datasheet is available for this part.