
Solid tantalum capacitor, 100µF capacitance, 25V DC rated voltage, 10% tolerance, and 200mΩ ESR. Features a 2824 (7260 metric) surface mount chip package with conformal coating, measuring 7.2mm L x 6mm W x 3.5mm H. Operating temperature range from -55°C to 125°C, with a leakage current of 25µA and ripple current of 1.12mA. RoHS compliant and polarized for general-purpose applications.
Vishay 595D107X9025R2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D107X9025R2T to view detailed technical specifications.
No datasheet is available for this part.