Vishay 595D108X96R3R8T technical specifications.
| Capacitance | 1mF |
| Package/Case | 2824 |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.15inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 595D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 595D108X96R3R8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.