Datasheets.com
Datasheets.com
Tantalum Cap 120uF 10V 20% 140mR SMD 125C
Vishay

595D127X0010D2T

Tantalum Cap 120uF 10V 20% 140mR SMD 125C

Solid tantalum capacitor, 120µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low ESR of 140mΩ, a maximum operating temperature of 125°C, and a leakage current of 12µA. Surface mountable with a D case (7343 metric, 2917 imperial) measuring 7.5mm x 4.3mm x 2.8mm. Packaged on tape and reel, this RoHS compliant component is designed for general purpose applications.

PackageConformal Coated
Capacitance120uF
Voltage Rating10V
MountingSurface Mount
Quick Jump:

Technical Specifications

Vishay 595D127X0010D2T technical specifications.

General

Capacitance
120uF
Case Code (Imperial)
2917
Case Code (Metric)
7343
Package/Case
Conformal Coated
Construction
Flat
Depth
4.3mm
Dielectric Material
Tantalum
Dissipation Factor
8%
ESR (Equivalent Series Resistance)
140mR
Features
General Purpose
Height
2.8mm
Lead Free
Lead Free
Leakage Current
12uA
Length
7.5mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Package Quantity
500
Packaging
Tape and Reel
Polarity
Polar
Radiation Hardening
No
Reach SVHC Compliant
Unknown
Ripple Current
1.04mA
RoHS Compliant
Yes
Series
TANTAMOUNT®, 595D
Termination
SMD/SMT
Tolerance
20%
Voltage Rating
10V
DC Rated Voltage
10V
Width
4.3mm

Compliance

RoHS
Compliant

Datasheet

Vishay 595D127X0010D2T Datasheet

Download the complete datasheet for Vishay 595D127X0010D2T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.