Solid Tantalum Capacitor, 1.5µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 3.7mm x 1.8mm x 1.4mm A CASE (3718 metric) surface mount package with flat construction. Offers 3.8Ω ESR, 500nA leakage current, and a maximum operating temperature of 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for general-purpose applications.
Vishay 595D155X9025A2T technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 140uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D155X9025A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.