
Solid Tantalum Capacitor, 15µF capacitance, 16V voltage rating, and 20% tolerance. Features a low ESR of 750mΩ, a maximum operating temperature of 125°C, and a leakage current of 2.4µA. Surface mountable with a B case size (4 x 2.8 x 1.9mm), this component is supplied in tape and reel packaging.
Vishay 595D156X0016B2T technical specifications.
| Capacitance | 15uF |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 2.4uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 390uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D156X0016B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
