Solid tantalum capacitor, 15µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low ESR of 600mΩ, 125°C maximum operating temperature, and a leakage current of 5.3µA. Surface mountable with SMD/SMT termination in a C case (7.1 x 3.2 x 2.5mm). Packaged on tape and reel for automated assembly.
Vishay 595D156X0035C2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 430uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D156X0035C2T to view detailed technical specifications.
No datasheet is available for this part.