Solid tantalum capacitor with 15µF capacitance and 35V DC rating. Features 20% tolerance, 410mΩ ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a 2917 package with dimensions of 7.5mm x 4.3mm x 6.4mm. It offers low leakage current of 5.3µA and is supplied on tape and reel.
Vishay 595D156X0035D2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 410mR |
| Features | General Purpose |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 430uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D156X0035D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.