
Solid Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a low ESR of 750mΩ and a maximum operating temperature of 125°C. This surface mount component is housed in a B case (4x2.8x1.9mm) and offers a general-purpose dielectric material. Packaged on tape and reel for automated assembly.
Vishay 595D156X9016B2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 330uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D156X9016B2T to view detailed technical specifications.
No datasheet is available for this part.