The 595D156X9016B8T is a solid tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 16VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a low ESR of 0.75 and a leakage current of 2.4. It is suitable for surface mount applications and has a operating temperature range of -55 to 125 degrees Celsius.
Vishay 595D156X9016B8T technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.75Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 595D156X9016B8T to view detailed technical specifications.
No datasheet is available for this part.