
Solid tantalum capacitor, 15µF capacitance, 25V voltage rating. Features 10% tolerance, 560mΩ ESR, and a maximum operating temperature of 125°C. Surface mount package with dimensions of 7.1mm x 3.2mm x 2.5mm. RoHS compliant and lead-free.
Vishay 595D156X9025C2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 560mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 440uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D156X9025C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.