Solid tantalum capacitor with 15µF capacitance and 6.3V DC rating. Features 10% tolerance, 1.7Ω ESR, and a maximum operating temperature of 125°C. Surface mountable in an A case (3.7 x 1.8 x 1.4mm), this general-purpose component is supplied on tape and reel.
Vishay 595D156X96R3A2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D156X96R3A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.