
Solid tantalum capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a C case package with dimensions of 7.1mm (L) x 3.2mm (W) x 2.5mm (H), suitable for surface mount applications. Offers a low ESR of 220mΩ, a dissipation factor of 8%, and a maximum operating temperature of 125°C. This general-purpose component operates from -55°C to 125°C and is supplied on tape and reel.
Vishay 595D157X0010C2T technical specifications.
| Capacitance | 150uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 220mR |
| Features | General Purpose |
| Height | 2.5mm |
| Leakage Current | 15uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 710uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D157X0010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
