
Solid Tantalum Capacitor, 180µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low ESR of 130mΩ, a maximum operating temperature of 125°C, and a leakage current of 28.8µA. Surface mountable with SMD/SMT termination in a 7.2 x 6 x 3.5mm R case package. Supplied on tape and reel for automated assembly.
Vishay 595D187X0016R2T technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 28.8uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.39mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D187X0016R2T to view detailed technical specifications.
No datasheet is available for this part.