Solid tantalum capacitor with 2.2µF capacitance and 35V DC rated voltage. Features 10% tolerance, 2.3 Ohm ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a B case with dimensions of 4 x 2.8 x 1.9mm and is supplied on tape and reel. RoHS compliant for general purpose applications.
Vishay 595D225X9035B2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 800nA |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 190uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D225X9035B2T to view detailed technical specifications.
No datasheet is available for this part.