Solid tantalum capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 390mΩ ESR, 11µA leakage current, and 800µA ripple current. Surface mount, 2824 case code, operating temperature range of -55°C to 85°C. RoHS compliant, general purpose, polarized construction.
Vishay 595D226X0050R2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 390mR |
| Features | General Purpose |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 800uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.030583oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D226X0050R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.