
Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 320mΩ ESR, 6% dissipation factor, and 3.5µA leakage current. Operates from -55°C to 125°C, with a maximum ripple current of 590µA. Surface mountable with SMD/SMT termination, presented in a D case (7.5 x 4.3 x 2.8mm) on tape and reel packaging. Lead-free and RoHS compliant.
Vishay 595D226X9035D2T technical specifications.
| Capacitance | 22uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 320mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 590uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D226X9035D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.