
Solid tantalum capacitor, 220µF capacitance, 10V voltage rating, and 20% tolerance. Features 200mΩ ESR and 8% dissipation factor. Encased in a 2812 (7132) SMD package with dimensions of 7.1mm x 3.2mm x 2.5mm. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged on tape and reel.
Vishay 595D227X0010C2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D227X0010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.