Vishay 595D227X06R3G2W technical specifications.
| Capacitance | 220uF |
| Package/Case | 2214 |
| ESR (Equivalent Series Resistance) | 180mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D227X06R3G2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.