
Solid tantalum capacitor with 220µF capacitance and 10V DC rated voltage. Features 10% tolerance, 140mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 7343 metric case code. Conformal coated construction with a flat profile, suitable for general purpose applications. Packaged on tape and reel, this RoHS compliant component operates from -55°C to 125°C.
Vishay 595D227X9010D2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D227X9010D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
