Solid tantalum capacitor with 220µF capacitance and 16V DC rated voltage. Features 120mΩ ESR, 10% tolerance, and a maximum operating temperature of 125°C. Conformal coated, flat construction in an R case (7.2 x 6 x 3.5mm) for surface mount applications. Polarized design with tape and reel packaging for 600 units.
Vishay 595D227X9016R2T technical specifications.
| Capacitance | 220uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 35.2uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.44mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D227X9016R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.