Solid tantalum capacitor, 220µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a low ESR of 140mΩ and a maximum operating temperature of 125°C. This general-purpose component is housed in a 7.5mm x 4.3mm x 2.8mm SMD package, suitable for surface mounting. Packaged on tape and reel, it offers a leakage current of 13.9µA and is RoHS compliant.
Vishay 595D227X96R3D2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.04mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D227X96R3D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.