Vishay 595D335X0020B2T technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1611 |
| Features | General Purpose |
| Height - Seated (Max) | 0.087inch |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D335X0020B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.