Solid tantalum capacitor with 3.3µF capacitance and 50V voltage rating. Features 20% tolerance, 1.6Ω ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a 2812 (7.1 x 3.2 x 2.5mm) case with a flat construction. Packaged on tape and reel, it offers a leakage current of 1.7µA and a dissipation factor of 6%.
Vishay 595D335X0050C2T technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.5mm |
| Leakage Current | 1.7uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 260uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D335X0050C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.