Vishay 595D335X06R3T2T technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.1mm |
| ESR (Equivalent Series Resistance) | 8.5R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.057inch |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D335X06R3T2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.