
Solid Tantalum Capacitor, 3.3µF capacitance, 25V voltage rating, and 10% tolerance. Features a 1.9 Ohm ESR and a maximum operating temperature of 125°C. This polar, surface-mount component is housed in a 4028 metric case (1611 imperial), measuring 4mm x 2.8mm x 1.9mm. Packaged on tape and reel, it offers general-purpose functionality with a leakage current of 800nA.
Vishay 595D335X9025B2T technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 800nA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 210uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D335X9025B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.