Vishay 595D336X0010C2T technical specifications.
| Capacitance | 33uF |
| Package/Case | 2812 |
| Depth | 3.2mm |
| Features | General Purpose |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D336X0010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.