Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features 290mΩ ESR, 5.3µA leakage current, and 620µA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mount package in 2812 case code (7.1 x 3.2 x 2.5mm), supplied on tape and reel. Lead-free and RoHS compliant.
Vishay 595D336X0016C2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 290mR |
| Features | General Purpose |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 620uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D336X0016C2T to view detailed technical specifications.
No datasheet is available for this part.