Solid tantalum capacitor, 33µF capacitance, 16V voltage rating, and 10% tolerance. Features a B case size (4 x 2.8 x 1.9mm) with a conformal coating and flat construction. Offers 720mΩ ESR, 5.3µA leakage current, and a maximum operating temperature of 125°C. Surface mount termination with tape and reel packaging.
Vishay 595D336X9016B2T technical specifications.
| Capacitance | 33uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 720mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 5.3uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 330uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D336X9016B2T to view detailed technical specifications.
No datasheet is available for this part.