Solid tantalum capacitor with 33µF capacitance and 16V voltage rating. Features 10% tolerance, 290mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable in a 2812 package, measuring 7.1mm x 3.2mm x 2.5mm. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay 595D336X9016C2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3A |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D336X9016C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.