
Solid Tantalum Capacitor, 33µF capacitance, 25V voltage rating, and 10% tolerance. Features a low ESR of 450mΩ, a maximum operating temperature of 125°C, and a leakage current of 8.3µA. Conformal coated, flat construction with SMD/SMT termination, measuring 7.1mm x 3.2mm x 2.5mm. Packaged in tape and reel for surface mount applications.
Vishay 595D336X9025C2T technical specifications.
| Capacitance | 33uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D336X9025C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
